1SET312598R0000
TE Connectivity / ABB EntrelecM8-MR-3P-M8-FS-PUR-1.0-SH
RoHS Compliant
Discontinued
DESCRIPTION
M8-MR-3P-M8-FS-PUR-1.0-SH
Search Keywords: 1SET312598R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET312598R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
24
Thread Size:
M8 x M8
Conductor Material:
Copper Alloy
M8/M12 Application Type:
Sensor/Actuator
Operating Voltage:
60 VAC, 60 VDC
Wire Size:
24 AWG, .25 mm²
Connector Color (End A):
Black
Cable Assembly Type:
M8
Contact Current Rating (Max):
3 A
Outside Cable Diameter:
5 mm
Number of Positions:
3
Housing Material:
GF Nylon
Connector Type (End A):
M8 Plug
Wire Color (Base):
Brown, Blue, Black
Field Serviceable:
Yes
Jacket Material:
PUR
Connector Color (End B):
Black
Cable Color:
Gray
Shielded:
Yes
Cable Assembly Length:
1 m
Connector Type (End B):
M8 Socket
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 48
Can Ship immediately
Minimum Order Quantity: 4
Price (USD)
Qty
Unit Price
4
$44.09
6
$43.43
12
$32.57
18
$30.40
24
+
$29.79
English
Chinese
Spanish
