1SET312566R0000
TE Connectivity / ABB EntrelecM8-MS-4P-M8-FR-PUR-5.0-SH
RoHS Compliant
Discontinued
DESCRIPTION
M8-MS-4P-M8-FR-PUR-5.0-SH
Search Keywords: 1SET312566R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET312566R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
16
Housing Material:
GF Nylon
Operating Voltage:
30 VAC, 30 VDC
Connector Type (End A):
M8 Plug
Connector Color (End B):
Black
Cable Color:
Gray
Wire Size:
24 AWG, .25 mm²
Shielded:
Yes
Connector Type (End B):
M8 Socket
Outside Cable Diameter:
5 mm
Cable Assembly Type:
M8
Wire Color (Base):
Brown, White, Blue, Black
Thread Size:
M8 x M8
Connector Color (End A):
Black
M8/M12 Application Type:
Sensor/Actuator
Number of Positions:
4
Conductor Material:
Copper Alloy
Cable Assembly Length:
5 m
Field Serviceable:
Yes
Contact Current Rating (Max):
3 A
Jacket Material:
PUR
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 32
Can Ship immediately
Minimum Order Quantity: 3
Price (USD)
Qty
Unit Price
3
$64.46
4
$63.49
8
$47.62
12
$44.44
16
+
$43.55
English
Chinese
Spanish
