1SET312549R0000
TE Connectivity / ABB EntrelecM8-MS-4P-M8-FS-PUR-1.0-SH
RoHS Compliant
Discontinued
DESCRIPTION
M8-MS-4P-M8-FS-PUR-1.0-SH
Search Keywords: 1SET312549R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET312549R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
24
Number of Positions:
4
Contact Current Rating (Max):
3 A
Connector Color (End A):
Black
Connector Type (End B):
M8 Socket
Cable Assembly Length:
1 m
Jacket Material:
PUR
M8/M12 Application Type:
Sensor/Actuator
Thread Size:
M8 x M8
Housing Material:
GF Nylon
Cable Assembly Type:
M8
Wire Size:
24 AWG, .25 mm²
Connector Color (End B):
Black
Shielded:
Yes
Cable Color:
Gray
Conductor Material:
Copper Alloy
Wire Color (Base):
Brown, White, Blue, Black
Outside Cable Diameter:
5 mm
Field Serviceable:
Yes
Connector Type (End A):
M8 Plug
Operating Voltage:
30 VAC, 30 VDC
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 38
Can Ship immediately
Minimum Order Quantity: 4
Price (USD)
Qty
Unit Price
4
$47.09
6
$46.39
12
$34.79
18
$32.47
24
+
$31.82
English
Chinese
Spanish
