DESCRIPTION
M8-MS-4P-PUR-5.0-SH
Search Keywords: 1SET312426R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET312426R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
16
M8/M12 Application Type:
Sensor/Actuator
Cable Assembly Length:
5 m
Number of Positions:
4
Connector Type (End A):
M8 Plug
Jacket Material:
PUR
Housing Material:
PA66+25GF
Cable Assembly Type:
M8 Pigtail
Shielded:
Yes
Connector Color (End A):
Black
Thread Size:
M8
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 28
Can Ship immediately
Minimum Order Quantity: 4
Price (USD)
Qty
Unit Price
4
$32.84
5
$30.72
16
$28.43
32
$27.60
64
$26.09
112
$25.70
256
+
$25.31
English
Chinese
Spanish
