help desk software
1SET312416R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SET312416R0000

TE Connectivity / ABB Entrelec

M8-MS-3P-PUR-1.0-SH

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

M8-MS-3P-PUR-1.0-SH

Search Keywords: 1SET312416R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET312416R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Number of Positions:
3
Housing Material:
PA66+25GF
Shielded:
Yes
Jacket Material:
PUR
Thread Size:
M8
Connector Type (End A):
M8 Plug
Cable Assembly Length:
1 m
Connector Color (End A):
Black
M8/M12 Application Type:
Sensor/Actuator
Cable Assembly Type:
M8 Pigtail
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 48

Can Ship immediately

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$16.43
24
$15.67
48
$15.20
72
$14.76
120
$13.95
264
$13.58
504 +
$13.38