DESCRIPTION
M12X-FF-8CON-M16-LAU
Search Keywords: 1SET311218R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET311218R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
16
Package Type:
Tray
Contact Current Rating (Max):
1 A
Number of Positions:
8
Circular Connector Insulation Material Type:
PA66
Contact Layout Arrangement:
Circular
Circular Connector Contact Type:
Pin
Polarization Code:
X
Shell Type:
Metal
Connector System:
Cable-to-Board
Mating Alignment Type:
Keyed
Circuit Application:
Signal
Sealable:
Yes
Connector & Contact Terminates To:
Wire & Cable
Shell Base Material:
Zinc Alloy
Shell Plating Material:
Nickel
Reverse Gender:
Yes
Wire Size:
22 – 28 AWG, .325 – .081 mm²
Shielded:
Yes
Circular Connector Type:
Receptacle
Operating Temperature Range:
-25 – 85 °C, -13 – 185 °F
Product Type:
Connector Assembly
IN STOCK: 1,029
Can Ship immediately
Factory Lead-Time 17 Weeks
Price (USD)
Qty
Unit Price
1
$214.39
10
$213.85
25
$213.32
32
$212.78
64
$112.30
96
$77.23
128
+
$75.68
English
Chinese
Spanish
