DESCRIPTION
M12X-FF-8CON-M16-LBU
Search Keywords: 1SET311217R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET311217R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
128
Package Type:
Tray
Shell Type:
Metal
Sealable:
Yes
Number of Power Positions:
0
Connector System:
Wire-to-Panel
Mating Alignment Type:
Keyed
Number of Signal Positions:
8
Circular Connector Contact Type:
Pin
Product Type:
Connector Assembly
Polarization Code:
X
Shell Base Material:
Zinc Alloy
Connector & Contact Terminates To:
Printed Circuit Board
Operating Temperature Range:
-25 – 85 °C, -13 – 185 °F
Contact Current Rating (Max):
.5 A
Circuit Application:
Signal
Reverse Gender:
Yes
Connector Mounting Type:
Panel Mount
Number of Positions:
8
Circular Connector Insulation Material Type:
PA66+PA6 GF30
Shielded:
No
Shell Plating Material:
Nickel
Contact Layout Arrangement:
Circular
Circular Connector Type:
Plug
IN STOCK: 1,024
Can Ship immediately
MOQ for out of Stock Qty: 32
Factory Lead-Time 17 Weeks
Price (USD)
Qty
Unit Price
1
$200.83
10
$200.32
25
$199.82
32
$199.32
64
$105.20
96
$72.35
128
+
$70.90
English
Chinese
Spanish
