DESCRIPTION
M12D-FB-4CON-PG9-0.2LAU
Search Keywords: 1SET311209R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET311209R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Reverse Gender:
Yes
Shell Plating Material:
Nickel
Circular Connector Shell Size:
18
Circular Connector Insulation Material Type:
Polyamide
Number of Positions:
4
Packaging Quantity:
1
O-Ring Material:
Silicone
Number of Power Positions:
0
Prewired:
Yes
Mating Alignment Type:
Keyed
IP Water Sealing Level:
IP67
Sealable:
Yes
Factory Installed Backshell:
No
Circular Connector Type:
Receptacle
Shielded:
No
Keying:
D
Field Serviceable:
No
Shell Type:
Metal
Keying & Polarized Position Locations:
D
Number of Signal Positions:
4
Polarization Code:
D
Connector System:
Wire-to-Panel
Circuit Application:
Signal
Accessory Color:
Black
Contact Current Rating (Max):
4 A
Assembly Type:
Electrical Connector
Peripheral Seal Material:
Silicone
Environmental Protection Type:
Sealed
Operating Temperature Range:
-40 – 85 °C, -40 – 185 °F
Circular Connector Contact Type:
Socket
UL Flammability Rating:
UL 94HB
Contacts Preloaded:
Yes
Connector & Contact Terminates To:
Wire & Cable
Shell Base Material:
Copper Alloy
Product Type:
Connector Assembly
Wire Size:
22 – 20 AWG, .34 – .5 mm²
Operating Voltage:
250 VAC
IN STOCK: 400
Can Ship immediately
MOQ for In Stock Qty: 15
MOQ for out of Stock Qty: 15
Factory Lead-Time 21 Weeks
Price (USD)
Qty
Unit Price
15
$14.01
25
$13.97
50
$10.48
75
$9.78
100
+
$9.58
English
Chinese
Spanish
