help desk software
1SET310836R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SET310836R0000

TE Connectivity / ABB Entrelec

M12-FF-8CON-PG9-LAU

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

M12-FF-8CON-PG9-LAU

Search Keywords: 1SET310836R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET310836R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
128
Package Type:
Tray
Number of Power Positions:
0
O-Ring Material:
Silicone
Contact Current Rating (Max):
2 A
Circular Connector Shell Size:
18
Wire Size:
26 – 24 AWG
Connector & Contact Terminates To:
Wire & Cable
Circular Connector Type:
Receptacle
Number of Positions:
8
Circuit Application:
Signal
Environmental Protection Type:
Elastomer Sealed
Operating Temperature Range:
-40 – 85 °C, -40 – 185 °F
Operating Voltage:
30 VAC, 30 VDC
Polarization Code:
A
Reverse Gender:
Yes
Number of Signal Positions:
8
Connector System:
Wire-to-Panel
Shielded:
No
Environmental Protection:
IP67
Shell Plating Material:
Nickel
UL Flammability Rating:
UL 94HB
Mating Alignment Type:
Keyed
Keying:
A
Accessory Color:
Black
Circular Connector Contact Type:
Socket
Circular Connector Insulation Material Type:
Polyamide 66 GF25
Contacts Preloaded:
Yes
Peripheral Seal Material:
Silicone
Packaging Quantity:
1
Product Type:
Connector Assembly
Factory Installed Backshell:
No
Shell Type:
Metal
Sealable:
Yes
Assembly Type:
Electrical Connector
Shell Base Material:
Copper Alloy
IP Water Sealing Level:
IP67
Keying & Polarized Position Locations:
A

IN STOCK: 512

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
10
$27.07
25
$27.00
32
$26.93
64
$16.57
96
$13.12
128 +
$12.86