DESCRIPTION
M12-MF-12CON-PG9-LAU
Search Keywords: 1SET310811R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET310811R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
128
Package Type:
Tray
Circular Connector Contact Type:
Pin
Environmental Protection:
IP67
Circuit Application:
Signal
Keying:
A
Shell Plating Material:
Nickel
Connector & Contact Terminates To:
Wire & Cable
Circular Connector Shell Size:
18
Product Type:
Connector Assembly
Number of Power Positions:
0
Operating Temperature Range:
-40 – 85 °C, -40 – 185 °F
Wire Size:
26 – 24 AWG
Keying & Polarized Position Locations:
A
Contact Current Rating (Max):
1.5 A
Connector System:
Wire-to-Panel
Number of Positions:
12
Environmental Protection Type:
Elastomer Sealed
Shielded:
No
Reverse Gender:
Yes
Shell Base Material:
Copper Alloy
Packaging Quantity:
1
Number of Signal Positions:
12
Accessory Color:
Black
Assembly Type:
Electrical Connector
Circular Connector Type:
Plug
Operating Voltage:
30 VAC, 30 VDC
Circular Connector Insulation Material Type:
Polyamide 66 GF25
O-Ring Material:
Silicone
IP Water Sealing Level:
IP67
Connector Mounting Type:
Panel Mount
Factory Installed Backshell:
No
Polarization Code:
A
Contacts Preloaded:
Yes
UL Flammability Rating:
UL 94HB
Mating Alignment Type:
Keyed
Mating Retention:
With
Sealable:
Yes
Shell Type:
Metal
Peripheral Seal Material:
Silicone
IN STOCK: 495
Can Ship immediately
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 5
Factory Lead-Time 19 Weeks
Price (USD)
Qty
Unit Price
5
$44.89
10
$44.78
25
$44.67
32
$44.56
64
$27.42
96
$21.71
128
+
$21.27
English
Chinese
Spanish
