DESCRIPTION
M8-FR-4CON-PG7-SHU
Search Keywords: 1SET310012R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET310012R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Assembly Type:
Electrical Connector
Circuit Application:
Signal
Environmental Protection:
IP67
Number of Power Positions:
0
Environmental Protection Type:
Elastomer Sealed
Number of Signal Positions:
6
Peripheral Seal Material:
Silicone
IP Dust Sealing Level:
6
Product Type:
Connector Assembly
Circular Connector Shell Size:
12
IP Water Sealing Level:
IP67
Shell Type:
Metal
Reverse Gender:
No
Circular Connector Type:
Receptacle
Shell Base Material:
Brass
Operating Voltage:
30 VAC, 30 VDC
Shielded:
Yes
Polarization Code:
A
Circular Connector Insulation Material Type:
Polyamide 66 GF25
Accessory Color:
Black
Field Serviceable:
Yes
Connector System:
Wire-to-Wire
Circular Connector Contact Type:
Socket
Wire Size:
24 – 26 AWG, .25 – .14 mm²
Operating Temperature Range:
-40 – 85 °C, -40 – 185 °F
O-Ring Material:
Silicone
Prewired:
No
Mating Retention Type:
Threaded Coupling
Keying:
A
Number of Positions:
4
Durability Rating:
100 Cycles
Mating Alignment Type:
Keyed
Connector & Contact Terminates To:
Wire & Cable
UL Flammability Rating:
UL 94HB
Factory Installed Backshell:
With
Mating Alignment:
With
Contact Current Rating (Max):
3 A
Contacts Preloaded:
Yes
Sealable:
Yes
IN STOCK: 400
Can Ship immediately
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 5
Factory Lead-Time 18 Weeks
Price (USD)
Qty
Unit Price
5
$39.16
10
$39.06
25
$38.96
50
$23.98
75
$18.98
100
+
$18.60
English
Chinese
Spanish
