help desk software
1SET310003R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SET310003R0000

TE Connectivity / ABB Entrelec

M8-FS-3CON-PG7-SHU

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

M8-FS-3CON-PG7-SHU

Search Keywords: 1SET310003R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET310003R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Factory Installed Backshell:
With
Number of Signal Positions:
3
Mating Alignment Type:
Keyed
IP Dust Sealing Level:
6
Circular Connector Insulation Material Type:
Polyamide 66 GF25
Connector System:
Wire-to-Wire
Contact Current Rating (Max):
3 A
Peripheral Seal Material:
Silicone
Contacts Preloaded:
Yes
Mating Alignment:
With
Durability Rating:
100 Cycles
Circular Connector Contact Type:
Socket
Accessory Color:
Black
UL Flammability Rating:
UL 94HB
Operating Voltage:
60 VAC, 60 VDC
Product Type:
Connector Assembly
Shielded:
Yes
Environmental Protection:
IP67
Mating Retention Type:
Threaded Coupling
Prewired:
No
Connector & Contact Terminates To:
Wire & Cable
Circular Connector Type:
Receptacle
Shell Type:
Metal
Sealable:
Yes
Assembly Type:
Electrical Connector
Circular Connector Shell Size:
12
Circuit Application:
Signal
Wire Size:
24 – 26 AWG, .25 – .14 mm²
Keying:
A
Number of Power Positions:
0
O-Ring Material:
Silicone
IP Water Sealing Level:
IP67
Operating Temperature Range:
-40 – 85 °C, -40 – 185 °F
Field Serviceable:
Yes
Number of Positions:
3
Polarization Code:
A
Environmental Protection Type:
Elastomer Sealed
Shell Base Material:
Brass
Reverse Gender:
No

IN STOCK: 390

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
10
$37.63
25
$37.53
50
$23.10
75
$18.29
100 +
$17.92