help desk software
1SET112001R0000 by te connectivity / abb entrelec

1SET112001R0000

TE Connectivity / ABB Entrelec

Ferrule - Pin Dia 1.4 mm - 20 AWG ( 5 mm² ) Wire Size - .056 in (1.4 mm) Barrel Inside Dia - 11 mm ( .433 in ) Strip Length - Closed - White.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1SET112001R0000 is ferrule with overall length of 15 mm ( .591 in ). Operating temperature range is up to 105 °C ( 221 °F ).

Search Keywords: 1SET112001R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET112001R0000
RoHS:
Yes
HTS:
8536908585
COO:
DE
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Barrel Type:
Closed
2-Wire Size:
20 AWG, .5 mm²
Barrel Inside Diameter:
.056 in, 1.4 mm

IN STOCK: 5,000

Can Ship immediately

Minimum Order: 5000

Multiple: 5000

Factory Lead-Time 9 Weeks

Qty
Unit Price
5,000
$0.0210
10,000
$0.0203
25,000
$0.0199
50,000
$0.0196
100,000
$0.0193
150,000
$0.0190
250,000
$0.0187
500,000 +
$0.0184