help desk software
1SET111030R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SET111030R0000

TE Connectivity / ABB Entrelec

Ferrule - Pin Dia 2.2 mm - 14 AWG ( 2.5 mm² ) Wire Size - .087 in (2.2 mm) Barrel Inside Dia - 14 mm ( .551 in ) Strip Length - Closed - Blue.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1SET111030R0000 is ferrule with overall length of 18 mm ( .709 in ). Operating temperature range is up to 105 °C ( 221 °F ).

Search Keywords: 1SET111030R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET111030R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
2-Wire Size:
14 AWG, 2.5 mm²

IN STOCK: 10,000

Can Ship immediately

Minimum Order Quantity: 5000

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0290
10,000
$0.0283
25,000
$0.0274
50,000
$0.0268
100,000
$0.0261
150,000
$0.0258
250,000
$0.0253
500,000 +
$0.0246