help desk software
040027115 by te connectivity / abb entrelec
Image is representational - see mfr. specs

040027115

TE Connectivity / ABB Entrelec

The 040027115 is a double-deck, screw clamp terminal block featuring a 110-230V neon indicator for fuse status in feed-through applications. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 040027115, part of the D 4/8.D2.P.SFL series, is a double-deck fuse holder terminal block designed for circuit protection and monitoring. It features a grey housing with an integrated 110-230V neon lamp to provide clear visual indication of a blown fuse. This block is rated for a current of 6.3 A and accepts a rated wire size of 4 mm² (12 AWG). The component clamp accommodates solid wires from 0.5 to 6 mm² and stranded wires from 0.5 to 4 mm². Its double-deck configuration offers high-density wiring for space-saving installations in control cabinets and industrial panels, while the screw clamp connection ensures secure termination.

Search Keywords: 040027115

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
040027115
Alias/AKA:
1SNA400271R1500
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box

IN STOCK: 1

Can Ship immediately

Buy all 1 in-stock or the regular minimum order quantity of 5

Stock lot only: 1

Minimum Order Quantity: 5

Factory Lead-Time 33 Weeks

Price (USD)

Qty
Unit Price
1
$16.456
5
$14.960
10
$14.740
25
$14.450
50
$14.230
100
$14.010
250
$13.720
500 +
$13.500

Tools/3D Models

Product Guides