023200226
TE Connectivity / ABB EntrelecABB-CONNECTION - CONNECTION - MARKERS
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
DESCRIPTION
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 023200226
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
023200226
Alias/AKA:
1SNA232002R2600
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Bag
IN STOCK: 0
Minimum Order Quantity: 5
Multiple: 5
Factory Lead-Time 7 Weeks
Price (USD)
Qty
Unit Price
5
$5.69
50
$4.63
100
$4.42
250
$4.29
500
$4.06
1,000
$3.95
2,500
$3.85
5,000
+
$3.80
Product Guides
CUSTOMERS
ALSO BOUGHT
2171.25
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass
3248033
End cover - length: 29.9 mm - width: 2.2 mm - height: 28.3 mm - color: gray
3248030
Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connectio...
017321807
ABB-CONNECTION - SNA SERIES ACCESSORIES
English
Chinese
Spanish
