help desk software
ZPSA40-12 by tdk-lambda
Image is representational - see mfr. specs

ZPSA40-12

TDK-Lambda

Open Frame AC/DC Converter - 40W - 85% Efficiency - Output 12V 3.34A - 90 to 264 VAC or 120 to 370 VDC Input Voltage - 7-Pin.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ZPSA40-12 is open frame AC/DC converter with dimensions: 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm). Operating temperature range is from 0°C to 70°C.

Search Keywords: ZPSA4012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
ZPSA40-12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 19

Can Ship immediately

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$32.82
10
$27.56
25
$25.37
50 +
$25.11

Tools/3D Models

Product Guides