Z36-6-U
Bench (AC/DC) Power Supply - 216W - 85 to 265VAC Supply - 0 to 36VDC | 0 to 6A Output - USA Cable.
DESCRIPTION
The Z36-6-U bench power supply has programmable, RS232, RS485 and USB interface. Dimensions of this power supply are: 13.780" L x 2.756" W x 3.268" H (350.00mm x 70.00mm x 83.00mm). Operating temperature range is from 0 to 50°C.
Search Keywords: Z366U
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is Z36-6-U RoHS compliant?
Yes, Z36-6-U is RoHS compliant.
What is the lead time for Z36-6-U?
The standard lead time for Z36-6-U is approximately 17 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
3
can ship 9/14/26
Factory Lead-Time 17 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
