PH1200A280-28/T
DC-DC, PCB Mount, Full Brick, Input 280VDC, Output 28V 42.9A, 1201W, untapped holes ...
DESCRIPTION
The TDK-LAMBDA PH1200A280-28/T is a high-performance DC-DC full brick power module designed for PCB mounting. With an input of 280VDC and an output of 28V at 42.9A, this module provides a reliable power solution for a variety of applications. Delivering up to 1201W of power, the PH1200A280-28/T features untapped holes for easy installation and flexibility. Trust TDK-LAMBDA for quality power solutions.
Search Keywords: PH1200A28028T
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PH1200A280-28/T RoHS compliant?
Yes, PH1200A280-28/T is RoHS compliant.
What is the lead time for PH1200A280-28/T?
The standard lead time for PH1200A280-28/T is approximately 24 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 24 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
