help desk software
KMD40-1212 by tdk-lambda
Image is representational - see mfr. specs

KMD40-1212

TDK-Lambda

AC/DC Power Supply Dual-OUT 12V/-12V 1.66A/1.66A 40W Medical 7-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC/DC Power Supply Dual-OUT 12V/-12V 1.66A/1.66A 40W Medical 7-Pin

Search Keywords: KMD401212

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
KMD40-1212
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
63.5 x 89 x 27 mm
Efficiency:
83 %
Input Frequency:
47 to 440 Hz
Family:
KMD40
AC Input Voltage:
90 to 264 V
DC Input Voltage:
100 to 375 V

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1 +
$118.84

Tools/3D Models

Product Guides