DLP180-24-1/E
Tdk-LambdaDIN Rail AC-DC Power Supply - 180W - 24 VDC - Input: 85 to 265 VAC - UL508 - European Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tdk-Lambda
Part No:
DLP180-24-1/E
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Life Cycle:
Discontinued & Replaced
The TDK-LAMBDA part DLP180-24-1/E is a high-quality DIN Rail AC-DC power supply designed to deliver reliable and efficient power for various industrial applications. With a power output of 180W and a voltage output of 24VDC, this power supply is capable of meeting the demanding requirements of multiple electrical devices.This power supply features a wide input voltage range of 85 to 265VAC, allowing for flexible usage in various regions and environments. It also conforms to UL508 standards, ensuring compliance with safety regulations.Equipped with European terminals, the DLP180-24-1/E offers easy and secure connectivity, making installation and operation hassle-free. Its compact DIN Rail design enables convenient mounting and efficient use of space in industrial control panels or automation cabinets.Reliability and longevity are paramount concerns for TDK-LAMBDA, and this power supply is no exception. It boasts high efficiency and superior thermal management for reduced energy waste and extended product lifespan.Choose the TDK-LAMBDA DLP180-24-1/E DIN Rail AC-DC power supply for exceptional performance, versatility, and safety in your industrial power applications.
Search Keywords:
DLP180241E
This product is discontinued, but still in stock
IN STOCK:
35
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$142.32
$142.320
10
$139.99
$1,399.900
25
$107.42
$2,685.500
50
+
$103.95
$5,197.500
DOWNLOADS