help desk software
SLF7045T-331MR25-PF by tdk corporation
Image is representational - see manufacturer specifications
TDK Corporation

SLF7045T-331MR25-PF

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 370mA 888mOhm DCR T/R

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 370mA 888mOhm DCR T/R

Search Keywords: SLF7045T331MR25PF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
SLF7045T-331MR25-PF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Inductance:
330 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
370 mA
Maximum DC Resistance:
888 mOhm
Operating Temperature:
-40 to 105 °C
Packaging:
Tape and Reel
Protection Style:
Shielded

FREQUENTLY ASKED QUESTIONS

Is SLF7045T-331MR25-PF RoHS compliant?

Yes, SLF7045T-331MR25-PF is RoHS compliant.

What is the lead time for SLF7045T-331MR25-PF?

The standard lead time for SLF7045T-331MR25-PF is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,014

Ships today, if you order in

Minimum Order Quantity: 200

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
200
$0.3359
3,000
$0.3249
5,000
$0.3197
8,000
$0.3150
10,000
$0.3128
15,000
$0.3087
25,000 +
$0.3036

Tools/3D Models

Product Guides