help desk software
NLV32T-221J-EF by tdk corporation
Image is representational - see manufacturer specifications
TDK Corporation

NLV32T-221J-EF

Inductor RF Chip Unshielded Wirewound 220uH 5% 796KHz 20Q-Factor Ferrite 50mA 21Ohm DCR 1210 T/R

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Inductor RF Chip Unshielded Wirewound 220uH 5% 796KHz 20Q-Factor Ferrite 50mA 21Ohm DCR 1210 T/R

Search Keywords: NLV32T221JEF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
NLV32T-221J-EF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Inductance:
220 uH
Type:
RF Chip
Impedance:
N/A
Tolerance:
5 %
Technology:
Wirewound
Maximum DC Current:
50 mA
Maximum DC Resistance:
21 Ohm
Operating Temperature:
-40 to 105 °C
Packaging:
Tape and Reel
Protection Style:
UnShielded

FREQUENTLY ASKED QUESTIONS

Is NLV32T-221J-EF RoHS compliant?

Yes, NLV32T-221J-EF is RoHS compliant.

What is the lead time for NLV32T-221J-EF?

The standard lead time for NLV32T-221J-EF is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8,000

Can Ship immediately

Minimum Order Quantity: 957

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
957
$0.0876
4,000
$0.0837
8,000
$0.0798
16,000 +
$0.0760

Tools/3D Models

Product Guides