MMZ2012S400AT000 by tdk corporation
Image is representational - see manufacturer specifications
TDK Corporation

MMZ2012S400AT000

Ferrite Beads Multi-Layer 40Ohm 25% 100MHz 1A 100mOhm DCR 0805

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Ferrite Beads Multi-Layer 40Ohm 25% 100MHz 1A 100mOhm DCR 0805

Search Keywords: MMZ2012S400AT000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ2012S400AT000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Dimension:
2.2 x 1.45 x 1.05 mm
Maximum DC Current:
1 A
Family:
MMZ
Impedance:
40 Ohm
Case Size:
0805
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is MMZ2012S400AT000 discontinued?

Yes, MMZ2012S400AT000 from Tdk Corporation is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces MMZ2012S400AT000?

The recommended replacement for MMZ2012S400AT000 is MMZ2012S400A from TDK Corporation, available from Master Electronics.

Is MMZ2012S400AT000 RoHS compliant?

Yes, MMZ2012S400AT000 is RoHS compliant.

What is the lead time for MMZ2012S400AT000?

The standard lead time for MMZ2012S400AT000 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 18,600

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Price (USD)

Qty
Unit Price
4,000
$0.0448
5,000
$0.0358
10,000
$0.0353
25,000
$0.0325
50,000
$0.0299
100,000
$0.0295
150,000
$0.0275
250,000 +
$0.0271

Tools/3D Models

Product Guides