MMZ2012R600AT000 by tdk corporation
Image is representational - see manufacturer specifications
TDK Corporation

MMZ2012R600AT000

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1A 100mOhm DCR 0805

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1A 100mOhm DCR 0805

Search Keywords: MMZ2012R600AT000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ2012R600AT000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Dimension:
2.2 x 1.45 x 1.05 mm
Maximum DC Current:
1 A
Family:
MMZ
Case Size:
0805
Impedance:
60 Ohm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is MMZ2012R600AT000 discontinued?

Yes, MMZ2012R600AT000 from Tdk Corporation is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces MMZ2012R600AT000?

The recommended replacement for MMZ2012R600AT000 is MMZ2012R600A from TDK Corporation, available from Master Electronics.

Is MMZ2012R600AT000 RoHS compliant?

Yes, MMZ2012R600AT000 is RoHS compliant.

What is the lead time for MMZ2012R600AT000?

The standard lead time for MMZ2012R600AT000 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

   This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides