MMZ1608R121ATA00 by tdk corporation
Image is representational - see manufacturer specifications
TDK Corporation

MMZ1608R121ATA00

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 180mOhm DCR 0603

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 180mOhm DCR 0603

Search Keywords: MMZ1608R121ATA00

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ1608R121ATA00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Impedance:
120 Ohm
Dimension:
1.75 x 0.95 x 0.95 mm
Case Size:
0603
Maximum DC Current:
500 mA
Family:
MMZ

FREQUENTLY ASKED QUESTIONS

What replaces MMZ1608R121ATA00?

The recommended replacement for MMZ1608R121ATA00 is MMZ1608R121A from TDK Corporation, available from Master Electronics.

Is MMZ1608R121ATA00 RoHS compliant?

Yes, MMZ1608R121ATA00 is RoHS compliant.

What is the lead time for MMZ1608R121ATA00?

The standard lead time for MMZ1608R121ATA00 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 10 Weeks

Tools/3D Models

Product Guides