help desk software
MMZ1608B121CTAH0 by tdk corporation
Image is representational - see manufacturer specifications
TDK Corporation

MMZ1608B121CTAH0

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 600mA 150mOhm DCR 0603

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 600mA 150mOhm DCR 0603

Search Keywords: MMZ1608B121CTAH0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ1608B121CTAH0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Family:
MMZ
Dimension:
1.75 x 0.95 x 0.75 mm
Impedance:
120 Ohm
Case Size:
0603
Maximum DC Current:
600 mA

FREQUENTLY ASKED QUESTIONS

Is MMZ1608B121CTAH0 RoHS compliant?

Yes, MMZ1608B121CTAH0 is RoHS compliant.

What is the lead time for MMZ1608B121CTAH0?

The standard lead time for MMZ1608B121CTAH0 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 63,865

Can Ship immediately

Minimum Order Quantity: 4281

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
4,281
$0.0328
8,000 +
$0.0226

Tools/3D Models

Product Guides