help desk software
MMZ1608B121C by tdk corporation
Image is representational - see manufacturer specifications
TDK Corporation

MMZ1608B121C

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 600mA 150mOhm DCR 0603

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 600mA 150mOhm DCR 0603

Search Keywords: MMZ1608B121C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ1608B121C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Dimension:
1.75 x 0.95 x 0.75 mm
Family:
MMZ
Impedance:
120 Ohm
Maximum DC Current:
600 mA
Case Size:
0603
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is MMZ1608B121C discontinued?

Yes, MMZ1608B121C from Tdk Corporation is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces MMZ1608B121C?

The recommended replacement for MMZ1608B121C is MMZ1608B121CTAH0 from TDK Corporation, available from Master Electronics.

Is MMZ1608B121C RoHS compliant?

Yes, MMZ1608B121C is RoHS compliant.

What is the lead time for MMZ1608B121C?

The standard lead time for MMZ1608B121C is approximately 10 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides