help desk software
CGA6P3X7S1H106M250AB by tdk corporation
Image is representational - see manufacturer specifications
TDK Corporation

CGA6P3X7S1H106M250AB

Multilayer Ceramic Chip Capacitor - 10uF ±20% - 50V - X7S - 1210 - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Multilayer Ceramic Chip Capacitor - 10uF ±20% - 50V - X7S - 1210 - Tape&Reel

Search Keywords: CGA6P3X7S1H106M250AB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
CGA6P3X7S1H106M250AB
Unit of Measure:
Per Each
RoHS:
Yes
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Capacitance Value:
10 uF
Voltage:
50 VDC
Package/Case:
1210
Tolerance:
20 %

FREQUENTLY ASKED QUESTIONS

Is CGA6P3X7S1H106M250AB RoHS compliant?

Yes, CGA6P3X7S1H106M250AB is RoHS compliant.

What is the lead time for CGA6P3X7S1H106M250AB?

The standard lead time for CGA6P3X7S1H106M250AB is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,000

Ships today, if you order in

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.3823
2,900
$0.3522
7,400
$0.3513
23,500 +
$0.3504

Tools/3D Models

Product Guides