help desk software
C3225X5R1C106K by tdk corporation
Image is representational - see manufacturer specifications
TDK Corporation

C3225X5R1C106K

Cap Ceramic 10uF 16V X5R 10% Pad SMD 1210 85°C T/R

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Cap Ceramic 10uF 16V X5R 10% Pad SMD 1210 85°C T/R

Search Keywords: C3225X5R1C106K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
C3225X5R1C106K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Capacitance Value:
10 uF
Voltage:
16 VDC
Package/Case:
1210
Tolerance:
10 %
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is C3225X5R1C106K discontinued?

Yes, C3225X5R1C106K from Tdk Corporation is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces C3225X5R1C106K?

The recommended replacement for C3225X5R1C106K is C3225X5R1C106KT000N from TDK Corporation, available from Master Electronics.

Is C3225X5R1C106K RoHS compliant?

Yes, C3225X5R1C106K is RoHS compliant.

What is the lead time for C3225X5R1C106K?

The standard lead time for C3225X5R1C106K is approximately 14 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 52,042

Can Ship immediately

Minimum Order Quantity: 194

Price (USD)

Qty
Unit Price
194
$0.8300
200
$0.6610
250
$0.5380
500
$0.3590
1,000
$0.1343
2,000
$0.1242
10,000
$0.1140
25,000 +
$0.1070

Tools/3D Models

Product Guides