help desk software
Older Equivalent
C3225X5R1A226M
C3225X5R1A226M
In Stock: 70
Minimum Order: 151
VIEW PRODUCT
C3225X5R1A226M230AA by tdk corporation
Image is representational - see mfr. specs

C3225X5R1A226M230AA

TDK Corporation

Cap Ceramic 22uF 10V X5R 20% Pad SMD 1210 85°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cap Ceramic 22uF 10V X5R 20% Pad SMD 1210 85°C T/R

Search Keywords: C3225X5R1A226M230AA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
C3225X5R1A226M230AA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
Reel
Capacitance Value:
22 uF
Voltage:
10 VDC
Package/Case:
1210
Tolerance:
20 %

IN STOCK: 0

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 20 Weeks

Tools/3D Models

Product Guides