C3225X5R1A226M
TDK CorporationCap Ceramic 22uF 10V X5R 20% Pad SMD 1210 85°C T/R
RoHS Compliant
Reel Packaging
Discontinued & Replaced
DESCRIPTION
Cap Ceramic 22uF 10V X5R 20% Pad SMD 1210 85°C T/R
Search Keywords: C3225X5R1A226M
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
C3225X5R1A226M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack:
1000
Package Type:
Reel
Capacitance Value:
22 uF
Voltage:
10 VDC
Package/Case:
1210
Tolerance:
20 %
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 70
Can Ship immediately
Buy all 70 in-stock or the regular minimum order quantity of 151
Stock lot only: 70
Minimum Order Quantity: 151
Price (USD)
Qty
Unit Price
1
$1.1770
151
$1.0700
200
$0.8130
250
$0.6630
500
$0.2131
1,000
$0.1990
2,000
+
$0.1840
English
Chinese
Spanish
