C3225X5R0J226K/2.50 by tdk corporation
Image is representational - see manufacturer specifications
TDK Corporation

C3225X5R0J226K/2.50

Cap Ceramic 22uF 6.3V X5R 10% SMD 1210 85°C Blister T/R

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Cap Ceramic 22uF 6.3V X5R 10% SMD 1210 85°C Blister T/R

Search Keywords: C3225X5R0J226K250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
C3225X5R0J226K/2.50
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Capacitance Value:
22 uF
Voltage:
6.3 VDC
Package/Case:
1210
Tolerance:
10 %
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is C3225X5R0J226K/2.50 discontinued?

Yes, C3225X5R0J226K/2.50 from Tdk Corporation is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is C3225X5R0J226K/2.50 RoHS compliant?

Yes, C3225X5R0J226K/2.50 is RoHS compliant.

What is the lead time for C3225X5R0J226K/2.50?

The standard lead time for C3225X5R0J226K/2.50 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 19,145

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$1.3400
25
$1.2000
100
$0.7300
500
$0.2030
1,000
$0.1879
2,000
$0.1730
10,000 +
$0.1620

Tools/3D Models

Product Guides