help desk software
C3216X7R1C475K/1.60 by tdk corporation
Image is representational - see manufacturer specifications
TDK Corporation

C3216X7R1C475K/1.60

Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 1206 125°C T/R

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 1206 125°C T/R

Search Keywords: C3216X7R1C475K160

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
C3216X7R1C475K/1.60
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Capacitance Value:
4.7 uF
Voltage:
16 VDC
Package/Case:
1206
Tolerance:
10 %
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is C3216X7R1C475K/1.60 discontinued?

Yes, C3216X7R1C475K/1.60 from Tdk Corporation is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces C3216X7R1C475K/1.60?

The recommended replacement for C3216X7R1C475K/1.60 is C3216X7R1C475K from TDK Corporation, available from Master Electronics.

Is C3216X7R1C475K/1.60 RoHS compliant?

Yes, C3216X7R1C475K/1.60 is RoHS compliant.

What is the lead time for C3216X7R1C475K/1.60?

The standard lead time for C3216X7R1C475K/1.60 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides