help desk software
C2012X7R1C224K by tdk corporation
Image is representational - see mfr. specs

C2012X7R1C224K

TDK Corporation

Cap Ceramic 0.22uF 16V X7R 10% SMD 0805 125°C

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cap Ceramic 0.22uF 16V X7R 10% SMD 0805 125°C

Search Keywords: C2012X7R1C224K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
C2012X7R1C224K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
Reel
Capacitance Value:
0.22 uF
Voltage:
16 VDC
Package/Case:
0805
Tolerance:
10 %
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 80

Can Ship immediately

Qty
Unit Price
1
$0.1328
25
$0.1214
100
$0.0999
500
$0.0937
1,000 +
$0.0650

Tools/3D Models

Product Guides