help desk software
C1608X5R1C334KT000N by tdk corporation
Image is representational - see manufacturer specifications
TDK Corporation

C1608X5R1C334KT000N

Cap Ceramic 0.33uF 10V X5R 10% SMD 0603 85°C

View Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Cap Ceramic 0.33uF 10V X5R 10% SMD 0603 85°C

Search Keywords: C1608X5R1C334KT000N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
C1608X5R1C334KT000N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Capacitance Value:
0.33 uF
Voltage:
10 VDC
Package/Case:
0603
Tolerance:
10 %
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is C1608X5R1C334KT000N discontinued?

Yes, C1608X5R1C334KT000N from Tdk Corporation is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces C1608X5R1C334KT000N?

The recommended replacement for C1608X5R1C334KT000N is C1608X5R1C334K from TDK Corporation, available from Master Electronics.

Is C1608X5R1C334KT000N RoHS compliant?

Yes, C1608X5R1C334KT000N is RoHS compliant.

What is the lead time for C1608X5R1C334KT000N?

The standard lead time for C1608X5R1C334KT000N is approximately 20 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides