C1005C0G1E821J
TDK CorporationCap Ceramic 820pF 25V C0G 5% SMD 0402 125°C
RoHS Compliant
Reel Packaging
Discontinued
DESCRIPTION
Cap Ceramic 820pF 25V C0G 5% SMD 0402 125°C
Search Keywords: C1005C0G1E821J
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
C1005C0G1E821J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack:
10000
Package Type:
Reel
Capacitance Value:
820 pF
Voltage:
25 VDC
Package/Case:
0402
Tolerance:
5 %
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 91
Ships today, if you order in
Qty
Unit Price
1
$0.1400
25
$0.1283
100
$0.1062
500
$0.0980
1,000
+
$0.0678
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-2RKF1004X
Res Thick Film 0402 1M Ohm 1% 0.1W(1/10W) A±100ppm/A°C Pad SMD Automotive T/R
ERJ-2RKF15R0X
Res Thick Film 0402 15 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF1822X
Res Thick Film 0402 18.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF40R2X
Res Thick Film 0402 40.2 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
English
Chinese
Spanish
