help desk software
ETX15-12-F2-4040-TA-RT-W6 by tark thermal solutions
Image is representational - see mfr. specs

ETX15-12-F2-4040-TA-RT-W6

Tark Thermal Solutions

The ETX15-12-F2-4040-TA-RT-W6 is a high-performance, solid-state thermoelectric cooler designed for high-temperature environments. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ETX15-12-F2-4040-TA-RT-W6 is a high-temperature, high-performance thermoelectric cooler that uses an enhanced construction to prevent performance degradation in environments exceeding 80°C. It delivers a maximum cooling capacity (Qcmax) of 154.5 Watts and a maximum temperature differential (ΔTmax) of 95.3°C when the hot side is maintained at 85°C. This reliable, solid-state device operates without sound or vibration. It is ideal for demanding applications including Peltier cooling for machine vision, CMOS sensors, digital light processors, and cooling solutions for autonomous systems.

Search Keywords: ETX1512F24040TARTW6

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tark Thermal Solutions
Part No:
ETX15-12-F2-4040-TA-RT-W6
Alias/AKA:
387004927
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

IN STOCK: 58

Can Ship immediately

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$51.55
5
$45.93
10
$43.91
30
$41.82
50
$41.41
100
$40.54
250 +
$39.98

Tools/3D Models

Product Guides