CP2-127-10-L1-W4.5
Tark Thermal SolutionsCP Series - Thermoelectric Module - 81.8W cooling power ...
DESCRIPTION
The 64979-501 is a high-performance and highly reliable standard thermoelectric cooler from the CP2 Ceramic Plate Series. It is assembled with Bismuth Telluride semiconductor material and thermally conductive Aluminum Oxide ceramics. At a hot side temperature of 27°C, it delivers a maximum cooling capacity (Qcmax) of 76.9 Watts and achieves a maximum temperature differential (ΔTmax) of 70.5°C. The device operates with a maximum current of 9.2 Amps and a maximum voltage of 15.4 Volts under these conditions. Its compact size and RoHS compliance make it suitable for various applications, including reagent storage, handheld cosmetic lasers, cooling for centrifuges, and machine vision.
Search Keywords: CP212710L1W45
SPECIFICATIONS
IN STOCK: 13
Can Ship immediately
MOQ for out of Stock Qty: 6
Factory Lead-Time 4 Weeks
English
Chinese
Spanish
