help desk software
OVS-12F by tamura
Image is representational - see mfr. specs

OVS-12F

Tamura

AC/DC Power Supply Single-OUT 12V 10A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC/DC Power Supply Single-OUT 12V 10A

Search Keywords: OVS12F

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
OVS-12F
Alias/AKA:
OVS-12F-UC
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
180.3 x 124 x 60.2 mm
DC Input Voltage:
230 to 372 V
AC Input Voltage:
90 to 132,180 to 264 V
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 1

Can Ship immediately

Qty
Unit Price
1
$1,219.00
3
$1,173.00
5 +
$1,138.00

Tools/3D Models

Product Guides