help desk software
OLD-512BB by tamura
Image is representational - see mfr. specs

OLD-512BB

Tamura

AC/DC Power Supply Dual-OUT 5V/12V to 15V 3A/1.25A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC/DC Power Supply Dual-OUT 5V/12V to 15V 3A/1.25A

Search Keywords: OLD512BB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
OLD-512BB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
DC Input Voltage:
N/A
AC Input Voltage:
100,120,220,230 to 240 V
Dimension:
40.13 x 40.13 x 12.7 mm

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 26 Weeks

Tools/3D Models

Product Guides