UMK325B7475KMHT by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

UMK325B7475KMHT

Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 50VDC - X7R - 1210 - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 50VDC - X7R - 1210 - Tape&Reel

Search Keywords: UMK325B7475KMHT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK325B7475KMHT
Alias/AKA:
CEUMK325B7475KMHT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL
Capacitance Value:
4.72227uF
Voltage:
502253VDC
Package/Case:
12102239
Tolerance:
102252%

FREQUENTLY ASKED QUESTIONS

Is UMK325B7475KMHT RoHS compliant?

Yes, UMK325B7475KMHT is RoHS compliant.

What is the lead time for UMK325B7475KMHT?

The standard lead time for UMK325B7475KMHT is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 500

Ships today, if you order in

On Order: 2,000   can ship 2/17/27 

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
500
$0.2550
1,000
$0.2466
2,500
$0.2412
5,000
$0.2379
7,500
$0.2347
25,000
$0.2303
50,000 +
$0.2298

Tools/3D Models

Product Guides