UMK316BJ475KL-T by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

UMK316BJ475KL-T

Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 50VDC - X5R - 1206 - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The UMK316BJ475KL-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination and 1206 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. The capacitor comes with a X7R temperature characteristics code and it is suitable for general digital circuit, liquid crystal modules and DC-DC converters.

Search Keywords: UMK316BJ475KLT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK316BJ475KL-T
Alias/AKA:
CEUMK316BJ475KL-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Capacitance Value:
4.72227uF
Voltage:
502253VDC
Package/Case:
12062239
Tolerance:
102252%

FREQUENTLY ASKED QUESTIONS

Is UMK316BJ475KL-T RoHS compliant?

Yes, UMK316BJ475KL-T is RoHS compliant.

What is the lead time for UMK316BJ475KL-T?

The standard lead time for UMK316BJ475KL-T is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 112,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.0796
4,000
$0.0704
8,000
$0.0693
26,000
$0.0688
50,000
$0.0683
100,000
$0.0673
150,000
$0.0671
250,000 +
$0.0670