help desk software
UMK316BJ225KD-T by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

UMK316BJ225KD-T

Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 50VDC - X5R - 1206 - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 50VDC - X5R - 1206 - Tape&Reel

Search Keywords: UMK316BJ225KDT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK316BJ225KD-T
Alias/AKA:
CEUMK316BJ225KD-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Capacitance Value:
2.2 uF
Voltage:
50 VDC
Package/Case:
1206
Tolerance:
10 %

FREQUENTLY ASKED QUESTIONS

Is UMK316BJ225KD-T RoHS compliant?

Yes, UMK316BJ225KD-T is RoHS compliant.

What is the lead time for UMK316BJ225KD-T?

The standard lead time for UMK316BJ225KD-T is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 124,000

Ships today, if you order in

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0478
8,000
$0.0473
12,000
$0.0468
28,000
$0.0467
52,000
$0.0466
100,000
$0.0464
152,000
$0.0463
252,000 +
$0.0462