help desk software
UMK212BB7225KG-T by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

UMK212BB7225KG-T

Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 50VDC - X7R - 0805 - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The Taiyo Yuden UMK212BB7225KG-T is a reliable and high-performance multi-layer ceramic capacitor. This surface-mount (SMD) component is designed to provide stability and reliability in various electronic applications. With a capacitance value of 2.2uF and a tolerance of ±10%, it offers precise and accurate performance. Operating at a voltage of 50VDC, it can handle a wide range of power requirements. The X7R dielectric material ensures stable and consistent performance across a wide temperature range. Its compact 0805 package size makes it ideal for space-constrained PCB layouts. Additionally, it is supplied in tape and reel packaging, enabling convenient and efficient assembly processes. Trust the Taiyo Yuden UMK212BB7225KG-T for your capacitor needs, and experience excellent performance and durability.

Search Keywords: UMK212BB7225KGT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK212BB7225KG-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Capacitance Value:
2.22227uF
Voltage:
502253VDC
Package/Case:
08052239
Tolerance:
102252%

FREQUENTLY ASKED QUESTIONS

Is UMK212BB7225KG-T RoHS compliant?

Yes, UMK212BB7225KG-T is RoHS compliant.

What is the lead time for UMK212BB7225KG-T?

The standard lead time for UMK212BB7225KG-T is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 282,000

Can Ship immediately

On Order: 300,000   can ship 1/1/27 

Minimum Order Quantity: 3000

Multiple: 3000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.0736
6,000
$0.0729
9,000
$0.0722
12,000
$0.0720
27,000
$0.0718
51,000
$0.0717
102,000
$0.0715
150,000 +
$0.0713