help desk software
UMK107B7224KA-TR by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

UMK107B7224KA-TR

Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 50VDC - X7R - 0603 - Tape&Reel

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 50VDC - X7R - 0603 - Tape&Reel

Search Keywords: UMK107B7224KATR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK107B7224KA-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Capacitance Value:
0.222227uF
Voltage:
502253VDC
Package/Case:
06032239
Tolerance:
102252%

FREQUENTLY ASKED QUESTIONS

Is UMK107B7224KA-TR RoHS compliant?

Yes, UMK107B7224KA-TR is RoHS compliant.

What is the lead time for UMK107B7224KA-TR?

The standard lead time for UMK107B7224KA-TR is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 72,000

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0269
12,000
$0.0266
28,000
$0.0263
52,000
$0.0262
100,000
$0.0262
152,000
$0.0261
252,000
$0.0260
500,000 +
$0.0260

Tools/3D Models

Product Guides