help desk software
UMJ316BC7475KLHTE by taiyo yuden
Image is representational - see mfr. specs

UMJ316BC7475KLHTE

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 4.7uF (+/-) 10% - 50VDC - X7S - 1206 - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 4.7uF (+/-) 10% - 50VDC - X7S - 1206 - Tape&Reel

Search Keywords: UMJ316BC7475KLHTE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMJ316BC7475KLHTE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
KP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
REEL
Capacitance Value:
4.7 uF
Voltage:
50 VDC
Package/Case:
1206
Tolerance:
10 %

IN STOCK: 18,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.1595
4,000
$0.1584
6,000
$0.1573
8,000
$0.1552
10,000
$0.1548
26,000
$0.1371
50,000
$0.1367
100,000 +
$0.1362

Tools/3D Models

Product Guides