TMK316BJ106KLHT by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

TMK316BJ106KLHT

Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 25VDC - X5R - 1206 - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 25VDC - X5R - 1206 - Tape&Reel

Search Keywords: TMK316BJ106KLHT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
TMK316BJ106KLHT
Alias/AKA:
CETMK316BJ106KLHT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Capacitance Value:
102227uF
Voltage:
252253VDC
Package/Case:
12062239
Tolerance:
102252%

FREQUENTLY ASKED QUESTIONS

Is TMK316BJ106KLHT RoHS compliant?

Yes, TMK316BJ106KLHT is RoHS compliant.

What is the lead time for TMK316BJ106KLHT?

The standard lead time for TMK316BJ106KLHT is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.0602
6,000
$0.0562
10,000
$0.0556
26,000
$0.0555
50,000
$0.0553
100,000
$0.0552
150,000
$0.0550
250,000 +
$0.0549

Tools/3D Models

Product Guides