TMK316B7225KL-T by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

TMK316B7225KL-T

Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 25VDC - X7R - 1206 - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 25VDC - X7R - 1206 - Tape&Reel

Search Keywords: TMK316B7225KLT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
TMK316B7225KL-T
Alias/AKA:
CETMK316B7225KL-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Capacitance Value:
2.22227uF
Voltage:
252253VDC
Package/Case:
12062239
Tolerance:
102252%

FREQUENTLY ASKED QUESTIONS

What replaces TMK316B7225KL-T?

The recommended replacement for TMK316B7225KL-T is TMK212B7225KG-TR from Taiyo Yuden, available from Master Electronics.

Is TMK316B7225KL-T RoHS compliant?

Yes, TMK316B7225KL-T is RoHS compliant.

What is the lead time for TMK316B7225KL-T?

The standard lead time for TMK316B7225KL-T is approximately 14 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 22,655

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.1000
4,000
$0.0922
8,000
$0.0788
26,000
$0.0786
50,000
$0.0784
100,000
$0.0782
150,000
$0.0780
250,000 +
$0.0778

Tools/3D Models

Product Guides