help desk software
Possible Replacement
EMK316B7225KL-T
EMK316B7225KL-T
In Stock: 16,154
Minimum Order: 2,000
VIEW PRODUCT
Possible Replacement
TMK316B7225KL-T
TMK316B7225KL-T
In Stock: 22,655
Minimum Order: 2,000
VIEW PRODUCT
TMK212B7225KG-TR by taiyo yuden
Image is representational - see mfr. specs

TMK212B7225KG-TR

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 25VDC - X7R - 0805 - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 25VDC - X7R - 0805 - Tape&Reel

Search Keywords: TMK212B7225KGTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
TMK212B7225KG-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL
Capacitance Value:
2.22227uF
Voltage:
252253VDC
Package/Case:
08052239
Tolerance:
102252%
  Possible Replacement options available.  See Alternatives

IN STOCK: 171,000

Can Ship immediately

Minimum Order Quantity: 3000

Multiple: 3000

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.0398
6,000
$0.0378
12,000
$0.0369
27,000
$0.0361
51,000
$0.0359
102,000 +
$0.0354

Tools/3D Models

Product Guides